- Startseite ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-39S60C
CCR-39S60C
Teledyne Coax
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Latching - SP10T - SMA-Female - Opt: Indicator-Contacts
Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Latching - SP10T - SMA-Female - Opt: Indicator-Contacts
Search Keywords: CCR39S60C
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Coax
-
Artikelnummer:CCR-39S60C
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
Standardmenge:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P10T (SP10T)
-
Connector:SMA Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):105
-
Insertion Loss - Max Frequency (dB):0.6 (Typ)
-
Isolation - Max Frequency (dB):60 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
2
14 Weeks
Kan verzenden
11/8/26
PRICE (EUR)
MENGE
Stückpreis
2
€4,039.08
3
€2,842.31
4
€2,199.05
5 +
€2,155.08
Click for Quote
Anmeldung
um Sonderpreise freizuschalten