Image is representational - see mfr. specs

Shrink Boot Adapters 180° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Shrink Boot Adapters 180° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AB001404BI
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    TXR54AB00-1404BI
  • Alias/AKA:
    057141-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    12,14,14 S
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    6.35 mm
  • Operating Temperature:
    -65 to 175 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 62
Sofort versenden
20 Weeks Kan verzenden 23/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€274.89
5
€274.20
10
€273.51
13
€272.83
25
€150.21
38
€104.31
50 +
€102.23
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!