- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO175-3-00
SO175-3-00
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 4.32 mm
- Shield O.D. (Min.) = 2.15 mm
- Without Preinstalled Lead
Search Keywords: SO175300
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:SO175-3-00
-
Alias/AKA:F80716-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
375
Sofort versenden
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
225
15 Weeks
Kan verzenden
14/9/26
PRICE (EUR)
MENGE
Stückpreis
10
€5.84
50
€5.84
100
€5.82
225
€5.81
450
€3.58
675
€2.83
900 +
€2.77
Click for Quote
Anmeldung
um Sonderpreise freizuschalten