Image is representational - see mfr. specs

RT-1145-OX-76-0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RT-1145-OX-76-0
Search Keywords: RT1145OX760
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    RT-1145-OX-76-0
  • Alias/AKA:
    CN4907-000
  • Maßeinheit:
    Per Piece
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Recovery Temperature:
    175 °C
  • Material Systems Code:
    200
  • Shrink Ratio:
    4:1
  • Wall Type:
    Single
  • Flexibility:
    Very Flexible
  • Fluid Type:
    Water
  • Operating Temperature Range:
    -40 – 200 °C
  • Flammability:
    Self-Extinguishing
  • Product Source:
    Mexico
  • Cut Length:
    .6 in
  • Resistant To:
    Fluids
  • Packaging Method:
    Piece
  • Shrink Temperature (Min):
    175 °C
  • Recovered Inside Diameter (Max):
    .79 mm
  • Recovered Wall Thickness (Nominal):
    .042 in
  • Expanded Inside Diameter (Min):
    3.18 mm
  • Color:
    Black
  • Material:
    Crosslinked Fluoroelastomer
  • Low Outgassing:
    No
  • Fluid Resistance:
    Splash Protection
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 159 Pieces
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
125 Pieces
15 Weeks Kan verzenden 14/9/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
1
$40.34
25
$36.67
50
$33.39
125
$31.86
250
$31.78
375
$31.70
500 +
$31.63
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!