Image is representational - see mfr. specs

Push on Wire Marker Legend: A 2.0 to 3.2mm Dia Wire White

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Push on Wire Marker Legend: A 2.0 to 3.2mm Dia Wire White
Search Keywords: EC0315000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    EC0315-000
  • Alias/AKA:
    05813910
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.2 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3000
Mehrere:
1000
16 Weeks Kan verzenden 25/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
3 000
€0.0171
8 000
€0.0143
25 000
€0.0135
50 000
€0.0128
100 000
€0.0126
150 000
€0.0122
250 000
€0.0122
500 000 +
€0.0117
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!