- Startseite ›
- All Products›
- CV0171-000
CV0171-000
TE Connectivity / Raychem Brand
TXR40AZ00-2212AI
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
TXR40AZ00-2212AI
Search Keywords: CV0171000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:CV0171-000
-
Alias/AKA:TXR40AZ00-2212AI
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Compatible With Connector Shell Size:23 , H
-
Primary Product Color:Black
-
Body Orientation:Straight
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
79
Sofort versenden
MOQ für Out-of-Stock-Menge:
13
35 Weeks
Kan verzenden
5/1/27
PRICE (EUR)
MENGE
Stückpreis
1
€94.11
5
€77.65
10
€75.21
13
€74.47
25
€71.40
38
€70.69
50 +
€69.99
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments