Available Replacements
Possible Replacement
BSTS-11X25/NM
BSTS-11X25/NM

TE Connectivity / Raychem Brand

Vorrätig: 342

MINIMALE BESTELLING: 2

VIEW PRODUCT
Image is representational - see mfr. specs

BSTS-11X25

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
BSTS-11X25
Search Keywords: CB5023000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    CB5023-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polymer
  • Shrink Wall Type:
    Heavy
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 90 °C
  • Inside Diameter After Shrinking:
    9.52mm (0.375in)
  • Inside Diameter Before Shrinking:
    27.94mm (1.100in)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 28
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
10
18 Weeks Kan verzenden 5/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€63.38
10
€50.54
20
€47.67
30
€44.46
40 +
€42.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!