- Startseite ›
- All Products›
- C10308-000
C10308-000
TE Connectivity / Raychem Brand
TXR66AB00-1807AI
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Pack Verpackung
Beschreibung
+
TXR66AB00-1807AI
Search Keywords: C10308000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:C10308-000
-
Alias/AKA:TXR66AB00-1807AI
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Standardmenge:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Straight
-
Primary Product Color:Olive Drab
-
Product Length:1.37 in, 35 mm
-
TE Connector Interface Code:66
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:18
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Versand heute, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ für In-Stock-Menge:
37
MOQ für Out-of-Stock-Menge:
37
17 Weeks
Kan verzenden
1/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€350.064
37
€318.240
38
€215.975
50 +
€211.661
Click for Quote
Anmeldung
um Sonderpreise freizuschalten