Image is representational - see mfr. specs

100G0111-0.40-0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
100G0111-0.40-0
Search Keywords: 9922713001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    9922713001
  • Alias/AKA:
    100G0111-0.40-0
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544604000
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Tin-Plated Copper
  • Insulation Material:
    Halogen-Free Polymer
  • Insulation Thickness:
    .2 mm
  • Cable Diameter:
    1.32 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -30 to 150 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 10,058 Feet
Sofort versenden
Minimum Order Quantity:
50 Feet
13 Weeks Kan verzenden 31/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€0.786
250
€0.647
1 000
€0.635
2 500
€0.632
5 000
€0.628
7 500
€0.625
10 000
€0.622
15 000 +
€0.619
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!