- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 988581-000
988581-000
TE Connectivity / Raychem Brand
22759/34-12-6
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
22759/34-12-6
Search Keywords: 988581000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:988581-000
-
Alias/AKA:22759/34-12-6
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-22759
-
Wire Size:12 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,644 Feet
Sofort versenden
You may purchase all in-stock quantity of 1,644
Stock lot only:
1644 Feet
MOQ für In-Stock-Menge:
2000 Feet
MOQ für Out-of-Stock-Menge:
2000 Feet
12 Weeks
Kan verzenden
24/8/26