- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 969127-002
969127-002
TE Connectivity / Raychem Brand
101A083-25/86-0
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
101A083-25/86-0
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 25 Material Code
- Adhesive Code = 86
Search Keywords: 969127002
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:969127-002
-
Alias/AKA:101A083-25/86-0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
25 -
Lining Type:Adhesive
-
Molded Part Shape Code:101A
-
Resistance Protection:Suitable for long term fluid exposure at elevated temperatures
-
Shrink Ratio:2:1
-
Color:Black
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Material Code:25
-
Pliancy:Flexible
-
Resistance Properties:Immersion Protection
-
End Cap Wall Type:Dual
-
End Cap Adhesive Type:High Performance Pre-Coat Adhesive
-
Government Qualified:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Pre-Coat:Yes
-
Wall Thickness:Medium
-
Size Code:83
-
Sealant:Anti-Flux
-
Recovered Inside Diameter (Max):.9 in, 22.9 mm
-
End Cap Material Systems Code:25
-
Adhesive Code:/86 Precoat
-
Flammability:Flame-Retardant
-
Length:4 in, 101 mm
-
Recovered Wall Thickness (Nominal):.11 in, 2.79 mm
-
Material:Crosslinked Polyolefin
-
Adhesive Options:/86 Precoat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
0
Bestellt:
100
Kan verzenden 26/8/26
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
100
44 Weeks
Kan verzenden
15/3/27
PRICE (EUR)
MENGE
Stückpreis
5
€27.71
25
€27.63
50
€27.57
100
€27.50
200
€14.55
300
€10.24
400 +
€10.04
Click for Quote
Anmeldung
um Sonderpreise freizuschalten