Image is representational - see mfr. specs

D-SCE-1K-18-50-S1-9

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
D-SCE-1K-18-50-S1-9
Search Keywords: 740569000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    740569-000
  • Alias/AKA:
    D-SCE-1K-18-50-S1-9
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Prescores:
    1
  • Printer Technology:
    Thermal Transfer
  • Markers per Sleeve:
    2
  • Packaging Quantity:
    1000
  • Primary Product Color:
    White
  • Product Length:
    1 in, 25 mm
  • Operating Temperature Range:
    -75 – 135 °C, -103 – 275 °F
  • Expanded Inside Diameter (Min):
    .75 in, 19.1 mm
  • Recovered Inside Diameter (Max):
    .25 in, 6.4 mm
  • Shrink Ratio:
    3:1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
MOQ für In-Stock-Menge:
30
MOQ für Out-of-Stock-Menge:
30
10 Weeks Kan verzenden 15/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
30
€5.13
100
€5.12
250
€5.10
500
€5.09
1 000
€2.70
1 500
€1.90
2 000 +
€1.86
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!