- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 681231-000
681231-000
TE Connectivity / Raychem Brand
462A046-100/180-0
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
462A046-100/180-0
Search Keywords: 681231000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:681231-000
-
Alias/AKA:462A046-100/180-0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Adhesive Pre-Coat:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Product Type:Molded Part
-
Emission Features:Halogen-Free
-
Adhesive Options:/180 Precoat
-
Transition Type:1 to 3 Cables
-
Molded Part Shape Code:462A
-
Inside Diameter Range (Leg 2):.49 – 1.06 in, 12.4 – 26.9 mm
-
Material Code:100
-
Molded Part Shape:Y Shape
-
Power Cable Accessory:No
-
Size Code:046
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Special Requirements:Limited Fire Hazard
-
Wire/Cable Sm Branch OD:18 mm
-
Wire/Cable OD:40 mm
-
Breakout Angle:30
-
Molded Part Type:Transition
-
Inside Diameter Range (Body):1 – 2.19 in, 25.4 – 55.6 mm
-
Inside Diameter Range (Leg 1):.49 – 1.06 in, 12.4 – 26.9 mm
-
Wire/Cable Main Branch OD:.71 in
-
Inside Diameter Range (Leg 3):.49 – 1.06 in, 12.4 – 26.9 mm
-
Number of Branches/Legs:4
-
Flammability:Low Fire Hazard
-
Formcode des Formteils:462A
-
Material Systems Code:100
-
Adhesive Code:180
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Color:Black
-
Pliancy:Flexible
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2
Versand heute, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ für In-Stock-Menge:
50
MOQ für Out-of-Stock-Menge:
50
20 Weeks
Kan verzenden
22/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€142.804
50 +
€129.822
Click for Quote
Anmeldung
um Sonderpreise freizuschalten