Image is representational - see mfr. specs

Shrink Boot Adapters 180° 23 Shell Size Passivated Stainless Steel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Shrink Boot Adapters 180° 23 Shell Size Passivated Stainless Steel
Search Keywords: 664821000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    664821-000
  • Alias/AKA:
    TXR40SJ00-2216AI
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrink Boot Adapters
  • Shell Size:
    23
  • Angular Function:
    180 °
  • Operating Temperature:
    -65 to 260 °C
  • Body Material:
    Stainless Steel
  • Dimension:
    40mm mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 8
Sofort versenden
68 Weeks Kan verzenden 2/9/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€607.31
5
€605.79
10
€604.27
13
€602.76
25
€330.85
38
€224.54
50 +
€220.04
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!