Image is representational - see mfr. specs

55A1141-22-MST4-9CS2275

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55A1141-22-MST4-9CS2275
Search Keywords: 649599000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    649599-000
  • Alias/AKA:
    55A1141-22-MST4-9CS2275
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tin-Plated Copper
  • Wire Size:
    22 AWG, .326 mm²
  • Voltage Rating:
    600 V
  • Conductor Configuration:
    Twisted Quad
  • Cable Type:
    Spec 55
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,805 Feet
Sofort versenden You may purchase all in-stock quantity of 3,805
Stock lot only:
3805 Feet
MOQ für In-Stock-Menge:
5000 Feet
MOQ für Out-of-Stock-Menge:
5000 Feet
35 Weeks Kan verzenden 5/1/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€1.565
5 000 +
€1.423
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!