- Startseite ›
- All Products›
- 622013-000
622013-000
TE Connectivity / Raychem Brand
D-144-13
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
D-144-13
Search Keywords: 622013000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:622013-000
-
Alias/AKA:D-144-13
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
100 -
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
0
Bestellt:
80
Kan verzenden 17/6/26
Minimum Order Quantity:
5
20 Weeks
Kan verzenden
22/9/26