Image is representational - see mfr. specs

TMS-SCE-3/4-2.0-S1-4

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
TMS-SCE-3/4-2.0-S1-4
Search Keywords: 6176350001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    6176350001
  • Alias/AKA:
    TMS-SCE-3/4-2.0-S1-4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Markers per Sleeve:
    2
  • Packaging Quantity:
    250
  • Printer Technology:
    Thermal Transfer
  • Number of Prescores:
    1
  • Primary Product Color:
    Yellow
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Product Length:
    1 in, 25.4 mm
  • Shrink Ratio:
    3:1
  • Expanded Inside Diameter (Min):
    .75 in, 19.05 mm
  • Recovered Inside Diameter (Max):
    .25 in, 6.3 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 2,000
Versand heute, if you order in
MOQ für In-Stock-Menge:
25
MOQ für Out-of-Stock-Menge:
25
10 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
25
$5.02
50
$5.01
100
$5.00
250
$4.98
500
$3.06
750
$2.43
1 000 +
$2.38
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!