- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 595431-000
595431-000
TE Connectivity / Raychem Brand
202A142-3/86-0
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
202A142-3/86-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 17.80 - 31.00 mm
Search Keywords: 595431000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:595431-000
-
Alias/AKA:202A142-3/86-0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
63
35 Weeks
Kan verzenden
1/2/27
PRICE (EUR)
MENGE
Stückpreis
63
€41.62
125
€22.21
188
€15.59
250 +
€15.27
Click for Quote
Anmeldung
um Sonderpreise freizuschalten