- Startseite ›
- All Products›
- 5677722003
5677722003
TE Connectivity / Raychem Brand
RNF-3000-9/3-4-STK
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
RNF-3000-9/3-4-STK
Search Keywords: 5677722003
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:5677722003
-
Maßeinheit:Per Meter
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1 -
California Prop 65
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.004 in, .12 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
60 Meters
Sofort versenden
You may purchase all in-stock quantity of 60
Stock lot only:
60 Meters
Minimum Order Quantity:
690 Meters
Mehrere:
30 Meters
9 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
10
€3.91
20
€3.59
30
€3.17
60 +
€2.89
Click for Quote
Anmeldung
um Sonderpreise freizuschalten