- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5677652002
5677652002
TE Connectivity / Raychem Brand
RNF-3000-9/3-2-STK
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
RNF-3000-9/3-2-STK
Search Keywords: 5677652002
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:5677652002
-
Alias/AKA:RNF-3000-9/3-2-STK
-
Maßeinheit:Per Meter
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Standardmenge:
30 -
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Shrink Temperature (Min):80 °C
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Product Source:Czech Republic
-
Cut Length:48.031 in, 1220 mm
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-55 – 135 °C
-
Color:Red
-
Shrink Ratio:3:1
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Packaging Method:Stick
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.004 in, .12 mm
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Wall Type:Single
-
Product Family:RNF-3000
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Voltage (Max):.6 kV
-
Size Range:.118 – .354 in, 3 – 9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
29 Meters
Versand heute, if you order in
You may purchase all in-stock quantity of 29
Stock lot only:
29 Meters
MOQ für In-Stock-Menge:
30 Meters
MOQ für Out-of-Stock-Menge:
30 Meters
Mehrere:
30 Meters
35 Weeks
Kan verzenden
6/1/27
PRICE (EUR)
MENGE
Stückpreis
1
€3.118
30
€2.835
60
€2.826
120
€2.816
150
€2.807
300
€2.108
450
€1.970
600 +
€1.933
Click for Quote
Anmeldung
um Sonderpreise freizuschalten