- Startseite ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC124B-26-0/2/5/9-3
55PC124B-26-0/2/5/9-3
TE Connectivity / Raychem Brand
Four Conductor Cable - 26 AWG - 600V - Silver Plated Copper - Shielded - Jacketed - Orange.
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
Four Conductor Cable - 26 AWG - 600V - Silver Plated Copper - Shielded - Jacketed - Orange.
Search Keywords: 55PC124B2602593
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:55PC124B-26-0/2/5/9-3
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
650 Feet
Sofort versenden
You may purchase all in-stock quantity of 650
Stock lot only:
650 Feet
MOQ für In-Stock-Menge:
2000 Feet
MOQ für Out-of-Stock-Menge:
2000 Feet
23 Weeks
Kan verzenden
9/11/26
PRICE (USD)
MENGE
Stückpreis
1
$12.562
2 000 +
$11.420
Click for Quote
Anmeldung
um Sonderpreise freizuschalten