Image is representational - see mfr. specs

55PC0821-22-6/9

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55PC0821-22-6/9
Search Keywords: 55PC08212269
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    55PC0821-22-6/9
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Voltage Rating:
    600 VAC
  • Conductor Material:
    Tin-Coated Copper
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Cable Type:
    Spec 55PC
  • Wire Size:
    22 AWG, .33 mm²
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
1059
16 Weeks Kan verzenden 21/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1 059
€2.379
2 117
€1.260
3 175
€0.886
4 233 +
€0.869
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!