Image is representational - see mfr. specs

55PC0211-6-9

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55PC0211-6-9
Search Keywords: 55PC021169
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    55PC0211-6-9
  • Alias/AKA:
    891327-000
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    6 AWG
  • Number of Conductors:
    1
  • Insulation Style:
    Double
  • Jacket Color:
    White
  • Overall Outside Diameter:
    .23 in
  • Voltage Rating:
    600 VAC
  • Cable Insulation Style:
    Double
  • Wire Diameter:
    .23 in
  • Conductor Diameter:
    .205 in
  • Cable Type:
    Spec 55
  • Strand Size:
    27 AWG
  • Number of Strands:
    133
  • Product Type:
    Wire Lead
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Material:
    Tin-Plated Copper
  • Product Classification:
    High Performance - Spec 44, 55 and RCW
  • Conductor Stranding:
    High Strand Count Conductor
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 30 Feet
Sofort versenden You may purchase all in-stock quantity of 30
Stock lot only:
30 Feet
MOQ für In-Stock-Menge:
1000 Feet
MOQ für Out-of-Stock-Menge:
1000 Feet
10 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€5.842
1 000 +
€5.311
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!