- Startseite ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1131-22-92/94/96-9
55A1131-22-92/94/96-9
TE Connectivity / Raychem Brand
A 600V, 22 AWG, 3-conductor round-braid screened and jacketed cable featuring tin-plated copper conductors and radiation cross ...
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
A 600V, 22 AWG, 3-conductor round-braid screened and jacketed cable featuring tin-plated copper conductors and radiation cross-linked ETFE insulation.
Search Keywords: 55A1131229294969
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:55A1131-22-92/94/96-9
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Number of Conductors:32041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
95 Feet
Versand heute, if you order in
You may purchase all in-stock quantity of 95
Stock lot only:
95 Feet
MOQ für In-Stock-Menge:
2000 Feet
MOQ für Out-of-Stock-Menge:
2000 Feet
15 Weeks
Kan verzenden
18/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€3.17
2 000 +
€2.88
Click for Quote
Anmeldung
um Sonderpreise freizuschalten