Image is representational - see mfr. specs

55A0111-22-5-1 - Packaged 1,000 Ft/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55A0111-22-5-1 - Packaged 1,000 Ft/Spool
Search Keywords: 55A01112251KF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    55A0111-22-5-1KF
  • Alias/AKA:
    CA4275-000
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    1.09 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5,990 Feet
Versand heute, if you order in
MOQ für In-Stock-Menge:
150 Feet
MOQ für Out-of-Stock-Menge:
150 Feet
52 Weeks Kan verzenden 1/6/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
150 +
€1.00
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!