Image is representational - see mfr. specs

Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 12 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A0111121
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    55A0111-12-1
  • Alias/AKA:
    216250-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    37x28
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    2.69 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
25
15 Weeks Kan verzenden 18/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
25
€1.71
100
€1.59
250
€1.51
500
€1.44
1 000
€1.38
2 500
€1.30
5 000
€1.00
7 500 +
€0.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!