Image is representational - see mfr. specs

CGPT-1.6/0.8-0-SP

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
CGPT-1.6/0.8-0-SP
Search Keywords: 5069804009
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    5069804009
  • Alias/AKA:
    CGPT-1.6/0.8-0-SP
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -40 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 508
Sofort versenden Buy all 508 in-stock or the regular minimum order quantity of 600
Stock lot only:
508
Minimum Order Quantity:
600
Mehrere:
600
18 Weeks Kan verzenden 7/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.6198
600
€0.5635
1 200
€0.5514
3 000
€0.5356
5 400
€0.5253
7 800
€0.5188
10 200
€0.5142
15 000 +
€0.5077
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!