- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5054444027
Available Replacements
Alternative Packaging
RNF-100-3/4-GN-FSP
TE Connectivity / Raychem Brand
Vorrätig: 1 800
MINIMALE BESTELLING: 120
VIEW PRODUCT5054444027
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Green Single Spool
Datenblatt Zubehör
RoHS-konform
Discontinued & Replaced
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Heat Shrink Tubing ST Polyolefin Green Single Spool
Search Keywords: 5054444027
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:5054444027
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
250 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Ressourcen
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.