- Startseite ›
- All Products›
- 5007763004
5007763004
TE Connectivity / Raychem Brand
55M0421-26-0/9
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
55M0421-26-0/9
Search Keywords: 5007763004
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:5007763004
-
Maßeinheit:Per Meter
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1 -
Wire Color:Black , White
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Type:Cable
-
Cable Type:Spec 55
-
Number of Strands:19
-
Number of Conductors:2
-
Shield Material:Copper
-
Wire Diameter:.028 in, .03 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Size:26 AWG, .72 CMA
-
Strand Size:38 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Packaging Quantity:1
-
Voltage Rating:450 VAC
-
Wire Source:United Kingdom
-
Shielded:Yes
-
Packaging Method:Reel
-
Cable Style:Primary
-
Overall Outside Diameter:.058 in, 1.47 mm
-
Conductor Diameter:.019 in, .48 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
700 Meters
Versand heute, if you order in
9 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€8.23
10
€7.53
25
€7.22
50
€4.92
100
€4.52
250
€4.40
500 +
€3.82
Click for Quote
Anmeldung
um Sonderpreise freizuschalten