- Startseite ›
- All Products›
- 418220-000
418220-000
TE Connectivity / Raychem Brand
ALR-AM-2-A-NB
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
ALR-AM-2-A-NB
Search Keywords: 418220000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:418220-000
-
Alias/AKA:ALR-AM-2-A-NB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1 -
Application:Locking type receptacle.
-
Housing Material:Thermal-Set Phenolic Base with Protective Cast Aluminum Housing
-
CSA Certified:cUL Recognized Component
-
Street Lighting Photo Control Technology:Receptacle
-
Street Lighting Photo Control Voltage Rating:120 – 480 VAC
-
Packaging Method:Box
-
Load Rating (Ballast):1800 VA
-
Product Family:AM Series
-
Standards:ANSI C136.10, NEMA
-
Street Lighting Photo Control Mounting Style:Fixed Mount
-
UL Rating:UL Recognized Component
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Wire Leads:6 in, 14 AWG, Rated 105°C , 14 AWG, 6 in
-
Street Lighting Photo Control Dimensions:2.56 x 3.25 (Excluding Leads) in, 65 x 36.58 mm
-
Product Use:Long-life & weatherproof locking type receptacle designed specifically for street, roadway & outdoor lighting applications.
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
23
Versand heute, if you order in
15 Weeks
Kan verzenden
14/9/26
PRICE (USD)
MENGE
Stückpreis
1
$24.09
10
$20.42
25
$19.81
50
$19.23
100
$18.18
250
$17.69
500 +
$17.43
Click for Quote
Anmeldung
um Sonderpreise freizuschalten