- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4108170001
4108170001
TE Connectivity / Raychem Brand
Wire Marker - Heat Shrinkable Sleeve - Fluoropolymer - White - 3.18mm x 50mm.
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Wire Marker - Heat Shrinkable Sleeve - Fluoropolymer - White - 3.18mm x 50mm.
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: 4108170001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:4108170001
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
10,552
Sofort versenden
Minimum Order Quantity:
5
10 Weeks
Kan verzenden
14/7/26
PRICE (EUR)
MENGE
Stückpreis
5
€4.43
50
€2.89
100
€2.83
250
€2.77
500
€2.74
1 000
€2.30
2 500
€2.26
5 000 +
€1.81
Click for Quote
Anmeldung
um Sonderpreise freizuschalten