- Startseite ›
- All Products›
- 395430-000
395430-000
TE Connectivity / Raychem Brand
ALR-PT-168
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
ALR-PT-168
Search Keywords: 395430000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:395430-000
-
Alias/AKA:ALR-PT-168
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
120 -
LED Compatible:Yes
-
Turn ON Light Level:1.5 fc
-
Street Lighting Photo Control Mounting Style:Conduit Mount
-
CSA Certified:Yes
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
Housing Material:Polycarbonate with UV-Stabilized Window
-
Load Rating (Ballast):1900 VA
-
Packaging Method:Box
-
Color:Gray
-
Street Lighting Photo Control Voltage Rating:185 – 305 VAC
-
OFF/ON Ratio:4:1
-
Warranty:6 Years
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Product Family:PT Series
-
Fail Mode:On
-
Turn ON Time Delay:30 – 45 seconds
-
Product Use:Parking Lot, Building Perimeters, Outdoor Signs.
-
Street Lighting Photo Control Technology:Thermal
-
Load Rating (Tungsten):2000 W
-
Light Sensor:CdS Photocell
-
UL Rating:Yes
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Wire Leads:6 in, 14 AWG, Rated 105°C , 14 AWG, 6 in
-
Street Lighting Photo Control Dimensions:3.75 x 1.98 x 1.46 in, 95.25 x 50.29 x 37 mm
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
208
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
300
16 Weeks
Kan verzenden
21/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€37.17
50
€37.07
100
€36.98
300
€36.89
600
€18.84
900
€12.82
1 200 +
€12.57
Click for Quote
Anmeldung
um Sonderpreise freizuschalten