Image is representational - see mfr. specs

44A1141-24-0/2/6/9-9

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
44A1141-24-0/2/6/9-9
Search Keywords: 384890000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    384890-000
  • Alias/AKA:
    44A1141-24-0/2/6/9-9
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    24 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Material:
    Tin-Coated Copper
  • Voltage Rating:
    600 VAC
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Cable Type:
    Spec 44
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,710 Feet
Sofort versenden
MOQ für In-Stock-Menge:
10 Feet
MOQ für Out-of-Stock-Menge:
500 Feet
30 Weeks Kan verzenden 1/12/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€4.052
100
€2.831
250
€2.590
500
€2.484
1 000
€2.459
1 500
€2.435
2 000 +
€2.410
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!