- Startseite ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 357949-000
TE Connectivity / Raychem Brand
Vorrätig: 88 885
MINIMALE BESTELLING: 10,000
VIEW PRODUCT357949-000
TE Connectivity / Raychem Brand
FLHTC0311-18-5
Datenblatt Zubehör Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:357949-000
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:Green