Available Replacements
Possible Replacement
55A1111-14-9-9
55A1111-14-9-9

TE Connectivity / Raychem Brand

Vorrätig: 2 130

MINIMALE BESTELLING: 10

VIEW PRODUCT
Image is representational - see mfr. specs

55A1111-14-9-9

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55A1111-14-9-9
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 14 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 331039000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    331039-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Bunch Stranding:
    19x27
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    3.17 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
477
15 Weeks Kan verzenden 15/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
477
€5.25
954
€2.78
1 431
€1.96
1 907 +
€1.92
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!