- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 311887-000
311887-000
TE Connectivity / Raychem Brand
TXR21AB00-1808AI
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Beschreibung
+
TXR21AB00-1808AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 18
Search Keywords: 311887000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:311887-000
-
Alias/AKA:TXR21AB00-1808AI
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Standardmenge:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Angle:Straight
-
Color:Olive Drab
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Termination Device Included:TR08AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:21
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:18
-
Adapter Entry Size:8
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Sofort versenden
MOQ für Out-of-Stock-Menge:
13
45 Weeks
Kan verzenden
12/4/27
PRICE (EUR)
MENGE
Stückpreis
1
€623.18
5
€621.62
10
€620.07
13
€618.52
25
€339.50
38
€230.41
50 +
€225.79
Click for Quote
Anmeldung
um Sonderpreise freizuschalten