Image is representational - see mfr. specs

462A011-25/225-0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
462A011-25/225-0
Product Highlights:
  • Transition
  • Family Name = 462A0
  • Transition Type = One to Three Cables
  • 3 Branches/Legs
  • General Purpose Application, Military Application
Search Keywords: 299698000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    299698-000
  • Alias/AKA:
    462A011-25/225-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    One to Three Cables Transition
  • Body Material:
    Fluid Resistant Elastomer
  • Shrink Wall Type:
    N/A
  • Styles:
    Y Style
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -75 to 150 °C
  • Inside Diameter After Shrinking:
    6.6/(3.6/3.6/3.6) mm
  • Inside Diameter Before Shrinking:
    13.2/(6.6/6.6/6.6) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Bestellt:
394   Kan verzenden 4/10/27
115 Weeks Kan verzenden 18/8/28
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€73.07
5
€48.87
10
€39.99
25
€36.68
50
€33.52
100
€32.58
250 +
€31.19
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!