- Startseite ›
- All Products›
- 282538-000
282538-000
TE Connectivity / Raychem Brand
44A0211-16-2
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
44A0211-16-2
Search Keywords: 282538000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:282538-000
-
Alias/AKA:44A0211-16-2-MX
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Strand Size:29 AWG
-
Number of Strands:19
-
Wire Source:United States
-
Product Type:Cable
-
Wire Diameter:.081 in, 2.06 mm
-
Overall Outside Diameter:.081 in, 2.06 mm
-
Conductor Diameter:.056 in, 1.42 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:1000 V
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
7,339 Feet
Sofort versenden
Minimum Order Quantity:
25 Feet
35 Weeks
Kan verzenden
6/1/27
PRICE (EUR)
MENGE
Stückpreis
25
€0.905
250
€0.810
500
€0.792
1 000
€0.774
2 500
€0.758
5 000
€0.749
7 500 +
€0.745
Click for Quote
Anmeldung
um Sonderpreise freizuschalten