- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 254941-000
254941-000
TE Connectivity / Raychem Brand
TXR54AB00-2408AI
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Pack Verpackung
Beschreibung
+
TXR54AB00-2408AI
Search Keywords: 254941000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:254941-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:8
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Detail Specification Number:M83723/76
-
TE Adapter Code:54
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Connector Shell Size:24
-
Adapter Angle:00
-
Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Color:Olive Drab
-
Termination Device Included:TR08AI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Braid:36 Single
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
28
Versand heute, if you order in
30 Weeks
Kan verzenden
1/12/26
PRICE (EUR)
MENGE
Stückpreis
1
€752.65
5
€748.97
10
€747.10
13
€745.23
25
€743.37
38
€675.85
50 +
€662.35
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments