Image is representational - see mfr. specs

The 222K152-100/86-0 is a heat-shrinkable, semiflexible molded part made from a low-fire-hazard material for cable protection ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
The 222K152-100/86-0 is a heat-shrinkable, semiflexible molded part made from a low-fire-hazard material for cable protection and strain relief in critical applications.
Search Keywords: 222K152100860
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    222K152-100/86-0
  • Alias/AKA:
    043115-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material Code:
    100
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Molded Part Shape Code:
    222
  • Formcode des Formteils:
    222
  • Inside Diameter as Supplied:
    36 mm
  • Operating Temperature Range:
    -55 – 200 °C
  • Adhesive Pre-Coat:
    Yes
  • Government Qualified:
    No
  • Cable Diameter Range:
    22.4 – 36 mm
  • Material:
    Low Fire Hazard Material
  • Approved Standards:
    VG95343 Parts 29 and 30
  • Power Cable Accessory:
    No
  • Molded Part Type:
    Molded Boot
  • Material Systems Code:
    100
  • Flammability:
    Low Fire Hazard
  • Lipped:
    Yes
  • Molded Part Shape:
    90 °
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Bestellt:
107   Kan verzenden 15/6/26
MOQ für Out-of-Stock-Menge:
38
35 Weeks Kan verzenden 3/2/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€61.89
10
€32.05
25
€29.10
38
€27.40
75
€26.30
113
€25.99
150 +
€25.59
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!