Image is representational - see mfr. specs

Heat Shrink Boot - Rectangular - Shell Size 11 - 0.630" (16.00mm)/0.800" (20.32mm), 0.630" (16.00mm)/0.161" (4.09mm) Dia - 1.3 ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Heat Shrink Boot - Rectangular - Shell Size 11 - 0.630" (16.00mm)/0.800" (20.32mm), 0.630" (16.00mm)/0.161" (4.09mm) Dia - 1.311" (33.30mm) L.
Search Keywords: 214A3113420
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    214A311-3/42-0
  • Alias/AKA:
    806096-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature Boot
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
88
24 Weeks Kan verzenden 20/11/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
88
€37.10
175
€19.75
263
€13.87
350 +
€13.59
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!