- Startseite ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 209M310-19B
209M310-19B
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Discontinued & Replaced
Beschreibung
+
Shrink Boot Adapters 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 209M31019B
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:209M310-19B
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Shrink Boot Adapters
-
Shell Size:11
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:21.4mm mm
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
4
Versand heute, if you order in
Minimum Order Quantity:
2
PRICE (USD)
MENGE
Stückpreis
2
$43.52
8
$42.71
15
$41.91
30
$41.10
100
$40.30
250 +
$36.39
Click for Quote
Anmeldung
um Sonderpreise freizuschalten