Available Replacements
Possible Replacement
807881S005
807881S005

TE Connectivity / Raychem Brand

Vorrätig: 43

MINIMALE BESTELLING: 2

VIEW PRODUCT
Image is representational - see mfr. specs

Shrink Boot Adapters 180° 12/12S Shell Size

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Shrink Boot Adapters 180° 12/12S Shell Size
Search Keywords: 203M01219A07CS8061
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    203M012-19A07-CS8061
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    12,12 S
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    N/A
  • Body Plating:
    N/A
  • Entry Size:
    8 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 43
Versand heute, if you order in
Minimum Order Quantity:
2
12 Weeks Kan verzenden 28/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2
€50.63
6
€49.68
12
€48.75
25
€46.88
50
€33.79
100
€28.41
250 +
€18.49
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!