- Startseite ›
- All Products›
- 202D963-100-0
202D963-100-0
TE Connectivity / Raychem Brand
Heat Shrink Boots - Straight - Size 202 - Lipped - Material Code 100 - 3.6 to 7.8 mm ( 3.6 to 7.9 in ) Cable Dia Range.
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Heat Shrink Boots - Straight - Size 202 - Lipped - Material Code 100 - 3.6 to 7.8 mm ( 3.6 to 7.9 in ) Cable Dia Range.
Search Keywords: 202D9631000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:202D963-100-0
-
Alias/AKA:433501-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Operating Temperature Range:-30 – 105 °C
-
Molded Part Shape:Straight
-
Material:Low Fire Hazard Material
-
Adhesive Pre-Coat:No
-
Material Systems Code:100
-
Lipped:Yes
-
Formcode des Formteils:202
-
Entry Size (Spin Coupling Adapter):20 – 22
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Flammability:Low Fire Hazard
-
Adhesive Options:S1030 Separate Adhesive, -80°C – 80°C (-112°F – 176°F) , S1048 Separate Adhesive, -55°C – 105°C (-67°F – 221°F) , S1125 Separate Adhesive, -75°C – 150°C (-103°F – 302°F)
-
Cable Diameter Range:3.6 – 7.9 in, 3.6 – 7.8 mm
-
Entry Size (Solid or Fixed Adapter):12 – 16
-
Material Code:100
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , .236 in , 4 mm , 5 mm , 6 mm
-
Power Cable Accessory:No
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
168
Sofort versenden
MOQ für In-Stock-Menge:
2
MOQ für Out-of-Stock-Menge:
2
10 Weeks
Kan verzenden
10/8/26
PRICE (USD)
MENGE
Stückpreis
2
$85.75
5
$85.54
10
$85.32
19
$85.11
38
$52.38
57
$41.46
75 +
$40.64
Click for Quote
Anmeldung
um Sonderpreise freizuschalten