- Startseite ›
- All Products›
- 101A073-25/86-0
101A073-25/86-0
TE Connectivity / Raychem Brand
101A073-25/86-0
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
101A073-25/86-0
Search Keywords: 101A07325860
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:101A073-25/86-0
-
Alias/AKA:A54080-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
25 -
Lining Type:Adhesive
-
Color:Black
-
Material Code:25
-
Wall Type:Dual
-
Shrink Ratio:2:1
-
Flammability:Flame-Retardant
-
Product Type:End Cap
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Length:91 mm
-
Shrink Temperature (Min):175 °C
-
Resistant To:Fluids
-
Adhesive Code:86
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:101A
-
Operating Temperature Range:-55 – 105 °C
-
Adhesive Options:/86 Precoat
-
Sealant:Yes
-
Cap Shape:Closed Tube
-
Formcode des Formteils:101A
-
Resistance Protection:Suitable for long term fluid exposure at elevated temperatures
-
Material:Modified Elastomer
-
Material Systems Code:25
-
Pliancy:Flexible
-
Recovered Inside Diameter (Max):.71 in
-
Size Code:73
-
Resistance Properties:Immersion Protection
-
Government Qualified:No
-
Wall Thickness:Medium
-
Recovered Wall Thickness (Nominal):.1 in
-
Expanded Inside Diameter (Min):37.9 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
130
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
132
18 Weeks
Kan verzenden
6/10/26
PRICE (EUR)
MENGE
Stückpreis
5
€13.30
25
€9.29
50
€8.69
100
€8.41
132
€8.07
263
€7.98
394
€7.91
525 +
€7.84
Click for Quote
Anmeldung
um Sonderpreise freizuschalten