- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1B-2
W28-XQ1B-2
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC
Search Keywords: W28XQ1B2
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:W28-XQ1B-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap Fit To Panel
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
487
Versand heute, if you order in
Minimum Order Quantity:
6
PRICE (EUR)
MENGE
Stückpreis
2
€49.69
5
€29.69
10
€14.00
25 +
€13.46
Click for Quote
Anmeldung
um Sonderpreise freizuschalten