RT214024
TE Connectivity / P&B Brand
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 5mm - PC P ...
Datenblatt Zubehör Notify Me
RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 5mm - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RT214024
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:RT214024
-
Alias/AKA:5-1393239-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Standardmenge:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
18,424
Sofort versenden
Bestellt:
4 500
Kan verzenden 1/6/26
500
Kan verzenden 10/6/26
Minimum Order Quantity:
5
51 Weeks
Kan verzenden
27/4/27
PRICE (EUR)
MENGE
Stückpreis
5
€3.82
50
€2.06
100
€2.04
250
€1.99
500
€1.97
1 000
€1.95
2 500
€1.92
5 000 +
€1.70
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments