Image is representational - see mfr. specs

Power Relay 5VDC 10A SPST-NO(29x12.7x15.7)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 5VDC 10A SPST-NO(29x12.7x15.7)mm THT
Product Highlights:
  • RT1 sensitive Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT184005
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / P&B Brand
  • Artikelnummer:
    RT184005
  • Alias/AKA:
    4-1393239-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490080
  • COO:
    AT
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    100 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 500
Versand heute, if you order in
Minimum Order Quantity:
20
Mehrere:
20
16 Weeks Kan verzenden 23/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20
€2.97
60
€2.92
100
€2.85
260
€2.81
500
€2.73
1 000
€2.70
2 500
€2.15
5 000 +
€2.13
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!