IM02NS
TE Connectivity / P&B Brand
Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT Automotive
Datenblatt Zubehör Notify Me
RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT Automotive
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 4.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM02NS
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:IM02NS
-
Alias/AKA:1-1462038-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Standardmenge:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:PC Pin
-
Coil Current:31.03 mA
-
Contact Form:2 Form C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
9,763
Versand heute, if you order in
Bestellt:
5 000
Kan verzenden 5/6/26
Minimum Order Quantity:
10
31 Weeks
Kan verzenden
9/12/26
PRICE (EUR)
MENGE
Stückpreis
10
€2.79
50
€1.88
250
€1.80
500
€1.76
1 000 +
€1.73
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT