Image is representational - see mfr. specs

Metal Film Precision MELF Resistor - AEC-Q200 - 3.9 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Metal Film Precision MELF Resistor - AEC-Q200 - 3.9 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel
Search Keywords: SMAA0102BTNL3K9
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Neohm Brand
  • Artikelnummer:
    SMA-A0102BTNL3K9
  • Alias/AKA:
    2-2176314-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 17,975
Sofort versenden
MOQ für In-Stock-Menge:
3000
MOQ für Out-of-Stock-Menge:
3000
Mehrere:
3000
15 Weeks Kan verzenden 19/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3 000 +
€0.656
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!